
| PDZVTFTR4.3B | |
|---|---|
| DigiKey Part Number | PDZVTFTR4.3BTR-ND - Tape & Reel (TR) PDZVTFTR4.3BCT-ND - Cut Tape (CT) PDZVTFTR4.3BDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | PDZVTFTR4.3B | 
| Description | DIODE ZENER 4.55V 1W PMDTM | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 4.55 V 1 W ±5.81% Surface Mount PMDTM | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PDZVTFTR4.3B Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5.81% | |
| Power - Max | 1 W | |
| Impedance (Max) (Zzt) | 15 Ohms | |
| Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
| Operating Temperature | 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | PMDTM | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,33000 € | 0,33 € | 
| 10 | 0,22500 € | 2,25 € | 
| 100 | 0,14570 € | 14,57 € | 
| 500 | 0,11488 € | 57,44 € | 
| 1.000 | 0,10888 € | 108,88 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | 0,08316 € | 249,48 € | 
| 6.000 | 0,08059 € | 483,54 € | 
| 9.000 | 0,07930 € | 713,70 € | 
| Unit Price without VAT: | 0,33000 € | 
|---|---|
| Unit Price with VAT: | 0,40920 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece