
ML610Q338-NNNTBZWBX | |
|---|---|
DigiKey Part Number | 846-ML610Q338-NNNTBZWBXTR-ND - Tape & Reel (TR) 846-ML610Q338-NNNTBZWBXCT-ND - Cut Tape (CT) 846-ML610Q338-NNNTBZWBXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML610Q338-NNNTBZWBX |
Description | SPEECH PLAYBACK MCUS(8BIT)ML610Q |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | nX-U8/100 - Microcontroller IC 8-Bit 8.192MHz 256KB (128K x 16) FLASH 52-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | nX-U8/100 | |
Core Size | 8-Bit | |
Speed | 8.192MHz | |
Connectivity | I2C, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 30 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 5.5V | |
Data Converters | A/D 8x10b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 52-TQFP (10x10) | |
Package / Case | 52-TQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| 10 | 3,25700 € | 32,57 € |
| 25 | 3,02240 € | 75,56 € |
| 100 | 2,72290 € | 272,29 € |
| 250 | 2,56348 € | 640,87 € |
| 500 | 2,46264 € | 1.231,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,37737 € | 2.377,37 € |
| 2.000 | 2,30606 € | 4.612,12 € |
| 3.000 | 2,27011 € | 6.810,33 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,86080 € |

