MCR18ERTJ273 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00676 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00676 €
Datasheet

Direct


Panasonic Industry
In Stock: 64.263
Unit Price: 0,11000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 4.990
Unit Price: 0,09000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 30.945
Unit Price: 0,09000 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,03143 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 16.251
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 88.086
Unit Price: 0,14000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 9.290
Unit Price: 0,13000 €
Datasheet

Upgrade


YAGEO
In Stock: 4.962
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 157.176
Unit Price: 0,09000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00449 €
Datasheet

Similar


Bourns Inc.
In Stock: 13.402
Unit Price: 0,09000 €
Datasheet
27 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTJ273

DigiKey Part Number
RHM27KCKTR-ND - Tape & Reel (TR)
RHM27KCKCT-ND - Cut Tape (CT)
RHM27KCKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR18ERTJ273
Description
RES SMD 27K OHM 5% 1/4W 1206
Customer Reference
Detailed Description
27 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTJ273 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00385 €19,25 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01800 €0,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €