
MCR18ERTF68R0 | |
|---|---|
DigiKey Part Number  | RHM68CJTR-ND - Tape & Reel (TR) RHM68CJCT-ND - Cut Tape (CT) RHM68CJDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MCR18ERTF68R0  | 
Description  | RES SMD 68 OHM 1% 1/4W 1206  | 
Customer Reference  | |
Detailed Description  | 68 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MCR18ERTF68R0 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Discontinued at Digi-Key  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.120" L x 0.061" W (3.05mm x 1.55mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | 0,00439 € | 21,95 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,02400 € | 0,24 € | 
| 25 | 0,01760 € | 0,44 € | 
| 50 | 0,01420 € | 0,71 € | 
| 100 | 0,01170 € | 1,17 € | 
| 250 | 0,00908 € | 2,27 € | 
| 500 | 0,00762 € | 3,81 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,02100 € | 0,21 € | 
| 50 | 0,01260 € | 0,63 € | 
| 100 | 0,01050 € | 1,05 € | 
| 500 | 0,00702 € | 3,51 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,11160 € | 

