MCR18ERTF5100 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 58.601
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 27.489
Unit Price: 0,09000 €
Datasheet

Direct


Panasonic Electronic Components
In Stock: 67.163
Unit Price: 0,14000 €
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,05928 €
Datasheet

Direct


YAGEO
In Stock: 2.324
Unit Price: 0,09000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 22.974
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 9.776
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,00843 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,01865 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,00744 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,00774 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,00774 €
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTF5100

DigiKey Part Number
RHM510CJTR-ND - Tape & Reel (TR)
RHM510CJCT-ND - Cut Tape (CT)
RHM510CJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR18ERTF5100
Description
RES SMD 510 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
510 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTF5100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00439 €21,95 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €