Direct
Direct
Direct
Direct
Direct
Direct
Direct

MCR03ERTF5901 | |
|---|---|
DigiKey Part Number | RHM5.9KCLTR-ND - Tape & Reel (TR) RHM5.9KCLCT-ND - Cut Tape (CT) RHM5.9KCLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTF5901 |
Description | RES SMD 5.9K OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 5.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR03ERTF5901 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00174 € | 8,70 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |







