MCR01J-SMPLBK is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


YAGEO
In Stock: 14
Unit Price: 38,50000 €
Datasheet
Thick Film Resistor Kit 0.0 ~ 1M Ohm Jumper, ±5% 1/16W Surface Mount 7300 Pieces (146 Values - 50 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR01J-SMPLBK

DigiKey Part Number
RHM1689-ND
Manufacturer
Manufacturer Product Number
MCR01J-SMPLBK
Description
RESISTOR KIT 0-1M 1/16W 7300PCS
Customer Reference
Detailed Description
Thick Film Resistor Kit 0.0 ~ 1M Ohm Jumper, ±5% 1/16W Surface Mount 7300 Pieces (146 Values - 50 Each)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Box
Part Status
Active
Kit Type
Thick Film
Resistance (Ohms)
0.0 ~ 1M
Power (Watts)
1/16W
Tolerance
Jumper, ±5%
Features
-
Quantity
7300 Pieces (146 Values - 50 Each)
Mounting Type
Surface Mount
Packages Included
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.