

LTR50UZPFSR012 | |
---|---|
DigiKey Part Number | 846-LTR50UZPFSR012TR-ND - Tape & Reel (TR) 846-LTR50UZPFSR012CT-ND - Cut Tape (CT) 846-LTR50UZPFSR012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR50UZPFSR012 |
Description | RES 0.012 OHM 1% 2W 2010 WIDE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 mOhms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.029" (0.73mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,92000 € | 0,92 € |
10 | 0,58200 € | 5,82 € |
25 | 0,50720 € | 12,68 € |
50 | 0,48220 € | 24,11 € |
100 | 0,42910 € | 42,91 € |
250 | 0,39396 € | 98,49 € |
500 | 0,37874 € | 189,37 € |
1.000 | 0,35752 € | 357,52 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,33159 € | 1.657,95 € |
10.000 | 0,30754 € | 3.075,40 € |
15.000 | 0,30619 € | 4.592,85 € |
25.000 | 0,30472 € | 7.618,00 € |
Unit Price without VAT: | 0,92000 € |
---|---|
Unit Price with VAT: | 1,14080 € |