Dot Matrix Display Module 24 x 24 Green, Red, Orange 3.78" L x 3.78" W x 0.51" H (96.00mm x 96.00mm x 13.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPM-5763MU301

DigiKey Part Number
846-LPM-5763MU301-ND
Manufacturer
Manufacturer Product Number
LPM-5763MU301
Description
LED DOT MTRX 24X24 RD, GRN, ORN
Customer Reference
Detailed Description
Dot Matrix Display Module 24 x 24 Green, Red, Orange 3.78" L x 3.78" W x 0.51" H (96.00mm x 96.00mm x 13.00mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Bulk
Part Status
Obsolete
Millicandela Rating
-
Internal Connection
-
Size / Dimension
3.78" L x 3.78" W x 0.51" H (96.00mm x 96.00mm x 13.00mm)
Color
Green, Red, Orange
Configuration
24 x 24
Voltage - Forward (Vf) (Typ)
-
Interface
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.