574 series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR10EZPF5104

DigiKey Part Number
RHM5.10MAHTR-ND - Tape & Reel (TR)
RHM5.10MAHCT-ND - Cut Tape (CT)
RHM5.10MAHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR10EZPF5104
Description
RES SMD 5.1M OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5.1 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR10EZPF5104 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26.703
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,08400 €0,84 €
250,06640 €1,66 €
500,05660 €2,83 €
1000,04870 €4,87 €
2500,04076 €10,19 €
5000,03622 €18,11 €
1.0000,03262 €32,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02687 €134,35 €
10.0000,02519 €251,90 €
15.0000,02438 €365,70 €
25.0000,02345 €586,25 €
35.0000,02292 €802,20 €
50.0000,02240 €1.120,00 €
60.0000,02229 €1.337,40 €
120.0000,02155 €2.586,00 €
125.0000,02151 €2.688,75 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19840 €