
KDZVTFTR22B | |
|---|---|
DigiKey Part Number | KDZVTFTR22BTR-ND - Tape & Reel (TR) KDZVTFTR22BCT-ND - Cut Tape (CT) KDZVTFTR22BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZVTFTR22B |
Description | DIODE ZENER 23.25V 1W PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 23.25 V 1 W ±5.68% Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | KDZVTFTR22B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.68% | |
Power - Max | 1 W | |
Current - Reverse Leakage @ Vr | 10 µA @ 17 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,25800 € | 2,58 € |
| 100 | 0,17470 € | 17,47 € |
| 500 | 0,13684 € | 68,42 € |
| 1.000 | 0,12393 € | 123,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11782 € | 353,46 € |
| 6.000 | 0,09811 € | 588,66 € |
| 9.000 | 0,09725 € | 875,25 € |
| 15.000 | 0,09627 € | 1.444,05 € |
| 21.000 | 0,09530 € | 2.001,30 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,48360 € |

