RB160MM-30TFTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDZTR12B

DigiKey Part Number
846-KDZTR12BTR-ND - Tape & Reel (TR)
846-KDZTR12BCT-ND - Cut Tape (CT)
846-KDZTR12BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KDZTR12B
Description
DIODE ZENER 12.5V 1W PMDU
Customer Reference
Detailed Description
Zener Diode 12.5 V 1 W ±6% Surface Mount PMDU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
1 W
Current - Reverse Leakage @ Vr
10 µA @ 9 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PMDU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.771
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 10/7/2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,41900 €4,19 €
1000,27060 €27,06 €
5000,20660 €103,30 €
1.0000,18593 €185,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,15966 €478,98 €
6.0000,14643 €878,58 €
9.0000,13969 €1.257,21 €
15.0000,13211 €1.981,65 €
21.0000,12763 €2.680,23 €
30.0000,12327 €3.698,10 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,84320 €