Similar

IMZ4T108 | |
|---|---|
DigiKey Part Number | 846-IMZ4T108TR-ND - Tape & Reel (TR) 846-IMZ4T108CT-ND - Cut Tape (CT) 846-IMZ4T108DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMZ4T108 |
Description | TRANS NPN/PNP 32V 500MA SMT6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 32V 500mA 250MHz, 200MHz 300mW Surface Mount SMT6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 32V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 50mA, 500mA / 600mV @ 30mA, 300mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 3V | |
Power - Max | 300mW | |
Frequency - Transition | 250MHz, 200MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10182 € | 305,46 € |
| 6.000 | 0,09264 € | 555,84 € |
| 9.000 | 0,08796 € | 791,64 € |
| 15.000 | 0,08269 € | 1.240,35 € |
| 21.000 | 0,07958 € | 1.671,18 € |
| 30.000 | 0,07655 € | 2.296,50 € |
| 75.000 | 0,07100 € | 5.325,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,57040 € |


