2.3 A 50 V 50 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICP-S2.3TN

DigiKey Part Number
ICP-S2.3TNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICP-S2.3TN
Description
FUSE BRD MNT 2.3A 50VAC/VDC 2SMD
Customer Reference
Detailed Description
2.3 A 50 V 50 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
50 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.118" L x 0.098" W x 0.079" H (3.00mm x 2.50mm x 2.00mm)
DC Cold Resistance
0.026 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.