
ESR01MZPJ161 | |
|---|---|
DigiKey Part Number | 846-ESR01MZPJ161TR-ND - Tape & Reel (TR) 846-ESR01MZPJ161CT-ND - Cut Tape (CT) 846-ESR01MZPJ161DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR01MZPJ161 |
Description | RES 160 OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 160 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09600 € | 0,96 € |
| 25 | 0,07640 € | 1,91 € |
| 50 | 0,06560 € | 3,28 € |
| 100 | 0,05670 € | 5,67 € |
| 250 | 0,04788 € | 11,97 € |
| 500 | 0,04390 € | 21,95 € |
| 1.000 | 0,03874 € | 38,74 € |
| 5.000 | 0,03228 € | 161,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02822 € | 282,20 € |
| 20.000 | 0,02710 € | 542,00 € |
| 30.000 | 0,02698 € | 809,40 € |
| 50.000 | 0,02685 € | 1.342,50 € |
| 70.000 | 0,02677 € | 1.873,90 € |
| 100.000 | 0,02651 € | 2.651,00 € |
| 120.000 | 0,02631 € | 3.157,20 € |
| 240.000 | 0,02565 € | 6.156,00 € |
| 250.000 | 0,02561 € | 6.402,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,23560 € |

