EMB4T2R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,27000 €
Datasheet
EMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMB4T2R

DigiKey Part Number
EMB4T2RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMB4T2R
Description
TRANS PREBIAS 2PNP 50V EMT6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount EMT6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
2 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
10kOhms
Resistor - Emitter Base (R2)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
-
Frequency - Transition
250MHz
Power - Max
150mW
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
EMT6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,08556 €684,48 €
16.0000,07862 €1.257,92 €
24.0000,07508 €1.801,92 €
40.0000,07110 €2.844,00 €
56.0000,06875 €3.850,00 €
80.0000,06751 €5.400,80 €
Manufacturers Standard Package
Unit Price without VAT:0,08556 €
Unit Price with VAT:0,10609 €