
VS11VUA1LAMTR | |
|---|---|
DigiKey Part Number | 846-VS11VUA1LAMTR-ND - Tape & Reel (TR) 846-VS11VUA1LAMCT-ND - Cut Tape (CT) 846-VS11VUA1LAMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS11VUA1LAMTR |
Description | TVS DIODE 11VWM 18.2VC PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 33A Ipp Tvs Diode Surface Mount PMDTM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V (Max) | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 33A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17511 € | 525,33 € |
| 6.000 | 0,16085 € | 965,10 € |
| 9.000 | 0,15358 € | 1.382,22 € |
| 15.000 | 0,14541 € | 2.181,15 € |
| 21.000 | 0,14058 € | 2.952,18 € |
| 30.000 | 0,13770 € | 4.131,00 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,90520 € |

