
SML-012P8TT86 | |
|---|---|
DigiKey Part Number | 846-SML-012P8TT86TR-ND - Tape & Reel (TR) 846-SML-012P8TT86CT-ND - Cut Tape (CT) 846-SML-012P8TT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-012P8TT86 |
Description | LED GREEN CLEAR 3020 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 560nm LED Indication - Discrete 2.2V 1208 (3020 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22400 € | 2,24 € |
| 100 | 0,15900 € | 15,90 € |
| 500 | 0,12968 € | 64,84 € |
| 1.000 | 0,11998 € | 119,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10933 € | 273,32 € |
| 5.000 | 0,10267 € | 513,35 € |
| 7.500 | 0,09925 € | 744,38 € |
| 12.500 | 0,09539 € | 1.192,38 € |
| 17.500 | 0,09309 € | 1.629,08 € |
| 25.000 | 0,09085 € | 2.271,25 € |
| 62.500 | 0,08590 € | 5.368,75 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,40920 € |


