
VS12VUD1HST15R | |
|---|---|
DigiKey Part Number | 846-VS12VUD1HST15RTR-ND - Tape & Reel (TR) 846-VS12VUD1HST15RCT-ND - Cut Tape (CT) 846-VS12VUD1HST15RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS12VUD1HST15R |
Description | TVS DIODE 12VWM 21.5VC DSN06032 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2, SOD-962, SMD0603 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 129W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 40pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11000 € | 1,10 € |
| 100 | 0,04130 € | 4,13 € |
| 500 | 0,04044 € | 20,22 € |
| 1.000 | 0,03959 € | 39,59 € |
| 2.000 | 0,03916 € | 78,32 € |
| 5.000 | 0,03873 € | 193,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03098 € | 464,70 € |
| 30.000 | 0,03036 € | 910,80 € |
| 45.000 | 0,02615 € | 1.176,75 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,22320 € |

