Dynamic RAM (DRAM) Memory Controller IC 44-QFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU9348K

DigiKey Part Number
BU9348K-ND
Manufacturer
Manufacturer Product Number
BU9348K
Description
IC MEM CTLR DRAM 44-QFP
Customer Reference
Detailed Description
Dynamic RAM (DRAM) Memory Controller IC 44-QFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tray
Part Status
Obsolete
Controller Type
Dynamic RAM (DRAM)
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-25°C ~ 75°C
Mounting Type
Surface Mount
Package / Case
44-QFP
Supplier Device Package
44-QFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.