Digital Cameras IC 78MHz 1 Output 6-HVSOF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU7325HFV-TR

DigiKey Part Number
BU7325HFV-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BU7325HFV-TR
Description
IC CLK/FREQ GEN DIGI CAM 6-SMD
Customer Reference
Detailed Description
Digital Cameras Clock/Frequency Generator IC 78MHz 1 Output 6-HVSOF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Digital Cameras
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/No
Frequency - Max
78MHz
Voltage - Supply
2.85V ~ 3.6V
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Leads Exposed Pad
Supplier Device Package
6-HVSOF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.