
BU7294FV-E2 | |
|---|---|
DigiKey Part Number | BU7294FV-E2TR-ND - Tape & Reel (TR) BU7294FV-E2CT-ND - Cut Tape (CT) BU7294FV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7294FV-E2 |
Description | IC CMOS 4 CIRCUIT 14SSOPB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BU7294FV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 2.8 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 2mA | |
Current - Output / Channel | 16 mA | |
Voltage - Supply Span (Min) | 2.4 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,43063 € | 1.076,58 € |
| 5.000 | 0,42019 € | 2.100,95 € |
| 7.500 | 0,41496 € | 3.112,20 € |
| 12.500 | 0,40917 € | 5.114,62 € |
| 17.500 | 0,40578 € | 7.101,15 € |
| Unit Price without VAT: | 0,43063 € |
|---|---|
| Unit Price with VAT: | 0,53398 € |

