
| BU45K382G-TL | |
|---|---|
| DigiKey Part Number | BU45K382G-TLTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | BU45K382G-TL | 
| Description | IC SUPERVISOR 1 CHANNEL 3SSOP | 
| Customer Reference | |
| Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 3-SSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BU45K382G-TL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Rohm Semiconductor | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| DigiKey Programmable | Not Verified | |
| Type | Voltage Detector | |
| Number of Voltages Monitored | 1 | |
| Voltage - Threshold | 3.8V | |
| Output | Open Drain or Open Collector | |
| Reset | Active Low | |
| Reset Timeout | 120ms Minimum | |
| Operating Temperature | -40°C ~ 105°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-236-3, SC-59, SOT-23-3 | |
| Supplier Device Package | 3-SSOP | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece