
BU4326F-TR | |
|---|---|
DigiKey Part Number | BU4326F-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU4326F-TR |
Description | IC SUPERVISOR 1 CHANNEL 4SOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.6V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21602 € | 648,06 € |
| 6.000 | 0,21037 € | 1.262,22 € |
| 9.000 | 0,20753 € | 1.867,77 € |
| 15.000 | 0,20439 € | 3.065,85 € |
| 21.000 | 0,20256 € | 4.253,76 € |
| 30.000 | 0,20079 € | 6.023,70 € |
| Unit Price without VAT: | 0,21602 € |
|---|---|
| Unit Price with VAT: | 0,26786 € |

