
BU33JA3DG-CTR | |
|---|---|
DigiKey Part Number | 846-BU33JA3DG-CTR-ND - Tape & Reel (TR) 846-BU33JA3DG-CTRCT-ND - Cut Tape (CT) 846-BU33JA3DG-CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU33JA3DG-CTR |
Description | IC REG LINEAR 3.3V 300MA 5-SSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43300 € | 4,33 € |
| 25 | 0,38880 € | 9,72 € |
| 100 | 0,34050 € | 34,05 € |
| 250 | 0,31732 € | 79,33 € |
| 500 | 0,30334 € | 151,67 € |
| 1.000 | 0,29183 € | 291,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27762 € | 832,86 € |
| 6.000 | 0,27066 € | 1.623,96 € |
| 9.000 | 0,26718 € | 2.404,62 € |
| 15.000 | 0,26332 € | 3.949,80 € |
| 21.000 | 0,26106 € | 5.482,26 € |
| 30.000 | 0,25889 € | 7.766,70 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,75640 € |

