


BU23TD2WNVX-TL | |
|---|---|
DigiKey Part Number | BU23TD2WNVX-TLTR-ND - Tape & Reel (TR) BU23TD2WNVX-TLCT-ND - Cut Tape (CT) BU23TD2WNVX-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU23TD2WNVX-TL |
Description | IC REG LIN 2.3V 200MA 4SSON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSON004X1010 |
Datasheet | Datasheet |
EDA/CAD Models | BU23TD2WNVX-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | SSON004X1010 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13577 € | 678,85 € |
| 10.000 | 0,13236 € | 1.323,60 € |
| 15.000 | 0,13066 € | 1.959,90 € |
| 25.000 | 0,12877 € | 3.219,25 € |
| 35.000 | 0,12766 € | 4.468,10 € |
| 50.000 | 0,12660 € | 6.330,00 € |
| Unit Price without VAT: | 0,13577 € |
|---|---|
| Unit Price with VAT: | 0,16835 € |

