
BU2280FV-E2 | |
|---|---|
DigiKey Part Number | BU2280FV-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU2280FV-E2 |
Description | IC VCXO EQUIP FOR DVD 24-LSSOP |
Customer Reference | |
Detailed Description | Audio Video Equipment for DVD Players Clock/Frequency Generator, VCXO IC 36.87MHz 1 Output 24-SSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Audio Video Equipment for DVD Players | |
Input | Crystal | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | No/No | |
Frequency - Max | 36.87MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -5°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-LSSOP (0.220", 5.60mm Width) | |
Supplier Device Package | 24-SSOP-B | |
Base Product Number |

