Similar



BU1CUA3WNVX-TL | |
|---|---|
DigiKey Part Number | 846-BU1CUA3WNVX-TLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU1CUA3WNVX-TL |
Description | IC REG LINEAR 1.25V 300MA 4SSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SSON004X1010 |
Datasheet | Datasheet |
EDA/CAD Models | BU1CUA3WNVX-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | SSON004X1010 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12340 € | 617,00 € |
| 10.000 | 0,12025 € | 1.202,50 € |
| 15.000 | 0,11868 € | 1.780,20 € |
| 25.000 | 0,11693 € | 2.923,25 € |
| 35.000 | 0,11591 € | 4.056,85 € |
| 50.000 | 0,11493 € | 5.746,50 € |
| Unit Price without VAT: | 0,12340 € |
|---|---|
| Unit Price with VAT: | 0,15302 € |


