EEPROM Memory IC 64Kbit I2C 1 MHz 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24H64FJ-5ACE2

DigiKey Part Number
846-BR24H64FJ-5ACE2TR-ND - Tape & Reel (TR)
846-BR24H64FJ-5ACE2CT-ND - Cut Tape (CT)
846-BR24H64FJ-5ACE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24H64FJ-5ACE2
Description
IC EEPROM 64KBIT I2C 8SOPJ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 1 MHz 8-SOP-J
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
1 MHz
Mfr
Write Cycle Time - Word, Page
3.5ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.7V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Grade
Automotive
Memory Format
Qualification
AEC-Q100
Technology
EEPROM
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
8K x 8
Supplier Device Package
8-SOP-J
Memory Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.430
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,64800 €6,48 €
250,63040 €15,76 €
500,61720 €30,86 €
1000,60360 €60,36 €
2500,58560 €146,40 €
5000,57196 €285,98 €
1.0000,55832 €558,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,54041 €1.351,02 €
5.0000,52701 €2.635,05 €
7.5000,51925 €3.894,38 €
12.5000,50957 €6.369,62 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,85560 €