
BP5310A | |
|---|---|
DigiKey Part Number  | BP5310A-ND  | 
Manufacturer  | |
Manufacturer Product Number  | BP5310A  | 
Description  | IC REG CONV PCMCIA 1OUT 9SIP  | 
Customer Reference  | |
Detailed Description  | - Converter, PCMCIA Voltage Regulator IC 1 Output 9-SIP, 7 Leads  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Rohm Semiconductor  | |
Series  | -  | |
Packaging  | Tray  | |
Part Status  | Obsolete  | |
Applications  | Converter, PCMCIA  | |
Voltage - Input  | 4.75V ~ 5.25V  | |
Number of Outputs  | 1  | |
Voltage - Output  | 12V  | |
Operating Temperature  | 0°C ~ 60°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | 9-SIP, 7 Leads  | |
Supplier Device Package  | 9-SIP, 7 Leads  | |
Base Product Number  | 

