
BM65375S-VA | |
|---|---|
DigiKey Part Number | 846-BM65375S-VA-ND |
Manufacturer | |
Manufacturer Product Number | BM65375S-VA |
Description | 600V MOSFET (PRESTOMOS) INTELLIG |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS PWM HSDIP25 |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Rohm Semiconductor | Current - Output 20A |
Packaging Tube | Voltage - Supply 13.5V ~ 16.5V |
Part Status Active | Voltage - Load 0V ~ 400V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -25°C ~ 100°C |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Through Hole |
Output Configuration Half Bridge (3) | Package / Case 25-PowerDIP Module (1.158", 29.40mm), 24 Leads |
Interface PWM | Supplier Device Package HSDIP25 |
Technology NMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,70000 € | 42,70 € |
| 10 | 35,01900 € | 350,19 € |
| 60 | 31,67700 € | 1.900,62 € |
| 120 | 30,77300 € | 3.692,76 € |
| Unit Price without VAT: | 42,70000 € |
|---|---|
| Unit Price with VAT: | 52,94800 € |

