7-DIPK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM2P06B1J-Z

DigiKey Part Number
846-BM2P06B1J-Z-ND
Manufacturer
Manufacturer Product Number
BM2P06B1J-Z
Description
BUILT-IN SWITCHING MOSFET PWM-TY
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 65kHz 7-DIPK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tube
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
730V
Topology
Flyback
Voltage - Start Up
13.5 V
Voltage - Supply (Vcc/Vdd)
8.9V ~ 26V
Duty Cycle
80%
Frequency - Switching
65kHz
Power (Watts)
35 W
Fault Protection
Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage
Control Features
Frequency Control, Soft Start
Operating Temperature
-40°C ~ 105°C
Grade
-
Qualification
-
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package
7-DIPK
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.934
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,51000 €1,51 €
101,12000 €11,20 €
251,02240 €25,56 €
1000,91540 €91,54 €
3000,90530 €271,59 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,51000 €
Unit Price with VAT:1,87240 €