Converter Offline Flyback Topology 65kHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM2P064EF-E2

DigiKey Part Number
846-BM2P064EF-E2TR-ND - Tape & Reel (TR)
846-BM2P064EF-E2CT-ND - Cut Tape (CT)
846-BM2P064EF-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM2P064EF-E2
Description
730V MOSFET INTEGRATED, 65KHZ, P
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 65kHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
730V
Topology
Flyback
Voltage - Start Up
13.5 V
Voltage - Supply (Vcc/Vdd)
8.9V ~ 26V
Duty Cycle
75%
Frequency - Switching
65kHz
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit
Control Features
Soft Start
Operating Temperature
-40°C ~ 105°C
Grade
-
Qualification
-
Package / Case
8-SOIC (0.173", 4.40mm Width)
Supplier Device Package
8-SOP
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,52000 €1,52 €
101,11600 €11,16 €
251,01560 €25,39 €
1000,90430 €90,43 €
2500,85132 €212,83 €
5000,81940 €409,70 €
1.0000,79311 €793,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,65991 €1.649,78 €
Manufacturers Standard Package
Unit Price without VAT:1,52000 €
Unit Price with VAT:1,88480 €