
BM1Q002FJ-E2 | |
|---|---|
DigiKey Part Number | BM1Q002FJ-E2TR-ND - Tape & Reel (TR) BM1Q002FJ-E2CT-ND - Cut Tape (CT) BM1Q002FJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM1Q002FJ-E2 |
Description | IC OFFLINE SWITCH FLYBACK 8SOPJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 120kHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BM1Q002FJ-E2 Models |
Category | Voltage - Supply (Vcc/Vdd) 8.9V ~ 26V |
Manufacturer Rohm Semiconductor | Frequency - Switching 120kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Over Load, Over Voltage |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Output Isolation Isolated | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 8-SOP-J |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 13.5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,80800 € | 8,08 € |
| 25 | 0,73120 € | 18,28 € |
| 100 | 0,64720 € | 64,72 € |
| 250 | 0,60704 € | 151,76 € |
| 500 | 0,58286 € | 291,43 € |
| 1.000 | 0,57280 € | 572,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,54195 € | 1.354,88 € |
| 5.000 | 0,52929 € | 2.646,45 € |
| 7.500 | 0,52295 € | 3.922,12 € |
| 12.500 | 0,51592 € | 6.449,00 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,37640 € |

