
BH9595FP-YE2 | |
|---|---|
DigiKey Part Number | BH9595FP-YE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BH9595FP-YE2 |
Description | IC SCSI ACTIVE TERM HSOP25 |
Customer Reference | |
Detailed Description | SCSI Terminator 18 Terminations 25-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | SCSI | |
Number of Terminations | 18 | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | 0°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 25-SOP (0.213", 5.40mm Width) + 2 Heat Tabs | |
Supplier Device Package | 25-HSOP | |
Base Product Number |

