
BH7641FV-E2 | |
|---|---|
DigiKey Part Number | BH7641FV-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BH7641FV-E2 |
Description | IC VIDEO INTERFACE 40SSOPB |
Customer Reference | |
Detailed Description | Video Interface IC I2C 40-SSOP-B Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Interface | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | I2C | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 40-SSOP (0.213", 5.40mm Width) | |
Supplier Device Package | 40-SSOP-B | |
Base Product Number |

