
BH3515FV-E2 | |
|---|---|
DigiKey Part Number | BH3515FV-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BH3515FV-E2 |
Description | IC BRIDGE DRIVER PAR 28SSOPB |
Customer Reference | |
Detailed Description | Driver General Purpose 28-SSOP-B |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | - | |
Applications | General Purpose | |
Interface | Logic | |
Load Type | Inductive | |
Technology | - | |
Rds On (Typ) | - | |
Current - Output / Channel | - | |
Current - Peak Output | - | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Fault Protection | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-LSSOP (0.220", 5.60mm Width) | |
Supplier Device Package | 28-SSOP-B | |
Base Product Number |

