
BD9S303MUF-CE2 | |
|---|---|
DigiKey Part Number | 846-BD9S303MUF-CE2TR-ND - Tape & Reel (TR) 846-BD9S303MUF-CE2CT-ND - Cut Tape (CT) 846-BD9S303MUF-CE2DKR-ND |
Manufacturer | |
Manufacturer Product Number | BD9S303MUF-CE2 |
Description | QUICUR, NANO PULSE CONTROL, 2.7V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 5.5V |
Mfr | Current - Output |
Part Status Active | Frequency - Switching 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Input (Min) 2.7V | Package / Case |
Voltage - Input (Max) 5.5V | Supplier Device Package VQFN20FV3535 |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,38700 € | 13,87 € |
| 25 | 1,26440 € | 31,61 € |
| 100 | 1,12990 € | 112,99 € |
| 250 | 1,06572 € | 266,43 € |
| 500 | 1,03156 € | 515,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,96158 € | 2.403,95 € |
| 5.000 | 0,94133 € | 4.706,65 € |
| 7.500 | 0,93119 € | 6.983,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,38700 € | 13,87 € |
| 25 | 1,26440 € | 31,61 € |
| 100 | 1,12990 € | 112,99 € |
| 250 | 1,06572 € | 266,43 € |
| 500 | 1,03156 € | 515,78 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,33120 € |

