
BD9S209NUX-CE2 | |
|---|---|
DigiKey Part Number | 846-BD9S209NUX-CE2TR-ND - Tape & Reel (TR) 846-BD9S209NUX-CE2CT-ND - Cut Tape (CT) 846-BD9S209NUX-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9S209NUX-CE2 |
Description | 2.7V TO 5.5V INPUT, 2A SINGLE SY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 2.7V | Package / Case |
Voltage - Input (Max) 5.5V | Supplier Device Package VSON008X2020 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,88100 € | 8,81 € |
| 25 | 0,79760 € | 19,94 € |
| 100 | 0,70720 € | 70,72 € |
| 250 | 0,66396 € | 165,99 € |
| 500 | 0,63790 € | 318,95 € |
| 1.000 | 0,62916 € | 629,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,58426 € | 2.337,04 € |
| 8.000 | 0,57230 € | 4.578,40 € |
| 12.000 | 0,56631 € | 6.795,72 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,50040 € |

