Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A 20-VSSOP (0.173", 4.40mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9P255EFV-CE2

DigiKey Part Number
846-BD9P255EFV-CE2TR-ND - Tape & Reel (TR)
846-BD9P255EFV-CE2CT-ND - Cut Tape (CT)
846-BD9P255EFV-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9P255EFV-CE2
Description
IC REG BUCK 5V 2A 20HTSSOP-B
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A 20-VSSOP (0.173", 4.40mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-HTSSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.151
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,88000 €2,88 €
102,16700 €21,67 €
251,98800 €49,70 €
1001,79070 €179,07 €
2501,69664 €424,16 €
5001,63998 €819,99 €
1.0001,59332 €1.593,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,54406 €3.860,15 €
5.0001,51438 €7.571,90 €
Manufacturers Standard Package
Unit Price without VAT:2,88000 €
Unit Price with VAT:3,57120 €