
BD9P233MUF-CE2 | |
|---|---|
DigiKey Part Number | 846-BD9P233MUF-CE2TR-ND - Tape & Reel (TR) 846-BD9P233MUF-CE2CT-ND - Cut Tape (CT) 846-BD9P233MUF-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9P233MUF-CE2 |
Description | IC REG BUCK 3.3V 2A 32VQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | VQFN32FAV050 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,06000 € | 4,06 € |
| 10 | 3,08900 € | 30,89 € |
| 25 | 2,84520 € | 71,13 € |
| 100 | 2,57760 € | 257,76 € |
| 250 | 2,45004 € | 612,51 € |
| 500 | 2,37320 € | 1.186,60 € |
| 1.000 | 2,30992 € | 2.309,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,24312 € | 5.607,80 € |
| Unit Price without VAT: | 4,06000 € |
|---|---|
| Unit Price with VAT: | 5,03440 € |

