
BD9P205MUF-CE2 | |
|---|---|
DigiKey Part Number | 846-BD9P205MUF-CE2TR-ND - Tape & Reel (TR) 846-BD9P205MUF-CE2CT-ND - Cut Tape (CT) 846-BD9P205MUF-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9P205MUF-CE2 |
Description | IC REG BUCK ADJ 2A VQFN20FV4040 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 8.5V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | VQFN20FV4040 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 2,16700 € | 21,67 € |
| 25 | 1,98800 € | 49,70 € |
| 100 | 1,79070 € | 179,07 € |
| 250 | 1,69664 € | 424,16 € |
| 500 | 1,63998 € | 819,99 € |
| 1.000 | 1,59332 € | 1.593,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,54406 € | 3.860,15 € |
| 5.000 | 1,51438 € | 7.571,90 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,57120 € |


