
BD9P135MUF-CE2 | |
|---|---|
DigiKey Part Number | 846-BD9P135MUF-CE2TR-ND - Tape & Reel (TR) 846-BD9P135MUF-CE2CT-ND - Cut Tape (CT) 846-BD9P135MUF-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9P135MUF-CE2 |
Description | IC REG BUCK 3.3V 1A VQFN20FV4040 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | VQFN20FV4040 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 1,90900 € | 19,09 € |
| 25 | 1,74800 € | 43,70 € |
| 100 | 1,57140 € | 157,14 € |
| 250 | 1,48708 € | 371,77 € |
| 500 | 1,43628 € | 718,14 € |
| 1.000 | 1,39445 € | 1.394,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,35030 € | 3.375,75 € |
| 5.000 | 1,32369 € | 6.618,45 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,17440 € |


