
BM2P064EF-E2 | |
|---|---|
DigiKey Part Number | 846-BM2P064EF-E2TR-ND - Tape & Reel (TR) 846-BM2P064EF-E2CT-ND - Cut Tape (CT) 846-BM2P064EF-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM2P064EF-E2 |
Description | 730V MOSFET INTEGRATED, 65KHZ, P |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 730V | |
Topology | Flyback | |
Voltage - Start Up | 13.5 V | |
Voltage - Supply (Vcc/Vdd) | 8.9V ~ 26V | |
Duty Cycle | 75% | |
Frequency - Switching | 65kHz | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,11600 € | 11,16 € |
| 25 | 1,01560 € | 25,39 € |
| 100 | 0,90430 € | 90,43 € |
| 250 | 0,85132 € | 212,83 € |
| 500 | 0,81940 € | 409,70 € |
| 1.000 | 0,79311 € | 793,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,65991 € | 1.649,78 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,88480 € |

