
BD9060HFP-CTR | |
|---|---|
DigiKey Part Number | BD9060HFP-CTR-ND - Tape & Reel (TR) BD9060HFP-CCT-ND - Cut Tape (CT) BD9060HFP-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9060HFP-CTR |
Description | IC REG BUCK ADJ 2A HRP7 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | BD9060HFP-CTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 35V | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HRP7 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 10 | 2,18600 € | 21,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,56882 € | 3.137,64 € |
| 4.000 | 1,53697 € | 6.147,88 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,60840 € |


