
BD79713FV-LBE2 | |
|---|---|
DigiKey Part Number | 846-BD79713FV-LBE2TR-ND - Tape & Reel (TR) 846-BD79713FV-LBE2CT-ND - Cut Tape (CT) 846-BD79713FV-LBE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD79713FV-LBE2 |
Description | D/A CONVERTERS 10 BIT 6 CHANNELS |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 6 14-SSOPB |
Datasheet | Datasheet |
Category | Reference Type Internal |
Manufacturer Rohm Semiconductor | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±2 (Max), ±0.8LSB (Max) |
Number of Bits 10 | Architecture R-2R |
Number of D/A Converters 6 | Operating Temperature -40°C ~ 125°C |
Settling Time 4.5µs | Package / Case 14-LSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Unbuffered | Supplier Device Package 14-SSOPB |
Differential Output No | Mounting Type Surface Mount |
Data Interface 3-Wire Serial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 1,77300 € | 17,73 € |
| 25 | 1,62160 € | 40,54 € |
| 100 | 1,45600 € | 145,60 € |
| 250 | 1,37692 € | 344,23 € |
| 500 | 1,32928 € | 664,64 € |
| 1.000 | 1,29008 € | 1.290,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,24870 € | 3.121,75 € |
| 5.000 | 1,22376 € | 6.118,80 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,93880 € |

