


BD25HC5JEFJ-E2 | |
|---|---|
DigiKey Part Number | 846-BD25HC5JEFJ-E2TR-ND - Tape & Reel (TR) 846-BD25HC5JEFJ-E2CT-ND - Cut Tape (CT) 846-BD25HC5JEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD25HC5JEFJ-E2 |
Description | IC REG LIN 2.5V 1.5A 8-HTSOP-J |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.93V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 900 µA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,53400 € | 5,34 € |
| 25 | 0,48160 € | 12,04 € |
| 100 | 0,42320 € | 42,32 € |
| 250 | 0,39524 € | 98,81 € |
| 500 | 0,37846 € | 189,23 € |
| 1.000 | 0,36461 € | 364,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35000 € | 875,00 € |
| 5.000 | 0,34120 € | 1.706,00 € |
| 7.500 | 0,33679 € | 2.525,92 € |
| 12.500 | 0,33190 € | 4.148,75 € |
| 17.500 | 0,32905 € | 5.758,38 € |
| 25.000 | 0,32630 € | 8.157,50 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,93000 € |

