Motor Driver Power MOSFET PWM 14-SSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD6975FV-GE2

DigiKey Part Number
BD6975FV-GE2TR-ND - Tape & Reel (TR)
BD6975FV-GE2CT-ND - Cut Tape (CT)
BD6975FV-GE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD6975FV-GE2
Description
IC MOTOR DRIVER 0V-7V 14SSOPB
Customer Reference
Detailed Description
Motor Driver Power MOSFET PWM 14-SSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BD6975FV-GE2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
1.2A
Voltage - Supply
0V ~ 7V
Voltage - Load
3.5V ~ 17V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-SSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,07000 €1,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,52032 €1.300,80 €
5.0000,50813 €2.540,65 €
7.5000,50202 €3.765,15 €
12.5000,49526 €6.190,75 €
17.5000,49130 €8.597,75 €
Manufacturers Standard Package
Unit Price without VAT:1,07000 €
Unit Price with VAT:1,32680 €