
BD7628FVM-TR | |
|---|---|
DigiKey Part Number | BD7628FVM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD7628FVM-TR |
Description | IC AMP VIDEO 8MSOP |
Customer Reference | |
Detailed Description | Video Amp 2 Video 10-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Video | |
Output Type | - | |
Number of Circuits | 2 | |
Slew Rate | - | |
Current - Supply | 23 mA | |
Voltage - Supply, Single/Dual (±) | ±5V | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFSOP, 10-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |

