


BD68620EFV-E2 | |
|---|---|
DigiKey Part Number | BD68620EFV-E2TR-ND - Tape & Reel (TR) BD68620EFV-E2CT-ND - Cut Tape (CT) BD68620EFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD68620EFV-E2 |
Description | IC MTR DRV BIPLR 19-28V 24HTSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 24-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD68620EFV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4 | |
Applications | General Purpose | |
Current - Output | 1.4A | |
Voltage - Supply | 19V ~ 28V | |
Voltage - Load | 19V ~ 28V | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VSSOP (0.220", 5.60mm Width) Exposed Pad | |
Supplier Device Package | 24-HTSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,21700 € | 12,17 € |
| 25 | 1,10880 € | 27,72 € |
| 100 | 0,98890 € | 98,89 € |
| 250 | 0,93180 € | 232,95 € |
| 500 | 0,89736 € | 448,68 € |
| 1.000 | 0,86903 € | 869,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,84572 € | 1.691,44 € |
| 4.000 | 0,82653 € | 3.306,12 € |
| 6.000 | 0,81691 € | 4.901,46 € |
| 10.000 | 0,80627 € | 8.062,70 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 2,04600 € |

